
NL27WZ126USG | |
|---|---|
DigiKey Part Number | NL27WZ126USGOSTR-ND - Tape & Reel (TR) NL27WZ126USGOSCT-ND - Cut Tape (CT) NL27WZ126USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ126USG |
Description | IC BUFF 1.65V US8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ126USG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package US8 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC2G126DC,125 | Nexperia USA Inc. | 1 923 | 1727-6770-1-ND | 10,08000 Kč | Direct |
| 74LVC2G126DC,125 | Nexperia USA Inc. | 1 523 | 1727-7014-1-ND | 8,19000 Kč | Direct |
| SN74LVC2G126DCUR | Texas Instruments | 388 | 296-12555-1-ND | 9,66000 Kč | Direct |
| SN74LVC2G126DCUT | Texas Instruments | 8 762 | 296-32321-1-ND | 25,41000 Kč | Direct |
| 74LVC2G126DCTRG4 | Texas Instruments | 254 | 296-52620-1-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 100 | 2,47360 Kč | 247,36 Kč |
| 250 | 2,27200 Kč | 568,00 Kč |
| 500 | 2,15104 Kč | 1 075,52 Kč |
| 1 000 | 2,05150 Kč | 2 051,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92846 Kč | 5 785,38 Kč |
| 6 000 | 1,86823 Kč | 11 209,38 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


