
74LVC2G126DCTRG4 | |
|---|---|
DigiKey Part Number | 296-52620-2-ND - Tape & Reel (TR) 296-52620-1-ND - Cut Tape (CT) 296-52620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G126DCTRG4 |
Description | IC BUFF 1.65V SM8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G126DCTRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 2 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G126DC,125 | Nexperia USA Inc. | 1 523 | 1727-7014-1-ND | 8,19000 Kč | Similar |
| 74LVC2G126DP,125 | Nexperia USA Inc. | 6 131 | 1727-5990-1-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,78621 Kč | 17 358,63 Kč |
| 6 000 | 5,63709 Kč | 33 822,54 Kč |
| 9 000 | 5,56246 Kč | 50 062,14 Kč |
| 15 000 | 5,47971 Kč | 82 195,65 Kč |
| 21 000 | 5,43135 Kč | 114 058,35 Kč |
| 30 000 | 5,38483 Kč | 161 544,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,17240 Kč | 204,31 Kč |
| 100 | 7,13510 Kč | 713,51 Kč |
| 250 | 6,63704 Kč | 1 659,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,17240 Kč | 204,31 Kč |
| 100 | 7,13510 Kč | 713,51 Kč |
| 250 | 6,63704 Kč | 1 659,26 Kč |
| 500 | 6,33762 Kč | 3 168,81 Kč |
| 1 000 | 6,09089 Kč | 6 090,89 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




