
74AHC2G126DC,125 | |
|---|---|
DigiKey Part Number | 1727-6770-2-ND - Tape & Reel (TR) 1727-6770-1-ND - Cut Tape (CT) 1727-6770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G126DC,125 |
Description | IC BUFF 2V/5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ126USG | onsemi | 2 449 | NL27WZ126USGOSCT-ND | 4,83000 Kč | Direct |
| SN74LVC2G126DCUR | Texas Instruments | 388 | 296-12555-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 100 | 5,53090 Kč | 553,09 Kč |
| 250 | 5,13108 Kč | 1 282,77 Kč |
| 500 | 4,89002 Kč | 2 445,01 Kč |
| 1 000 | 4,72581 Kč | 4 725,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,54726 Kč | 10 641,78 Kč |
| 6 000 | 3,44759 Kč | 20 685,54 Kč |
| 9 000 | 3,39769 Kč | 30 579,21 Kč |
| 15 000 | 3,34238 Kč | 50 135,70 Kč |
| 21 000 | 3,31006 Kč | 69 511,26 Kč |
| 30 000 | 3,27900 Kč | 98 370,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

