
SN74LVC2G126DCUT | |
|---|---|
DigiKey Part Number | 296-32321-2-ND - Tape & Reel (TR) 296-32321-1-ND - Cut Tape (CT) 296-32321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G126DCUT |
Description | IC BUFF 1.65V 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G126DCUT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 16,62200 Kč | 415,55 Kč |
| 100 | 14,70070 Kč | 1 470,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,78224 Kč | 3 445,56 Kč |
| 500 | 13,22916 Kč | 6 614,58 Kč |
| 750 | 12,95184 Kč | 9 713,88 Kč |
| 1 250 | 12,64499 Kč | 15 806,24 Kč |
| 1 750 | 12,46549 Kč | 21 814,61 Kč |
| 2 500 | 12,29290 Kč | 30 732,25 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |











