Similar

74LVT126BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7056-2-ND - Tape & Reel (TR) 1727-7056-1-ND - Cut Tape (CT) 1727-7056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT126BQ,115 |
Description | IC BUFF 2.7V/3.6V 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT126BQAR | Texas Instruments | 1 256 | 296-SN74AHCT126BQARCT-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 5,67800 Kč | 141,95 Kč |
| 100 | 4,91770 Kč | 491,77 Kč |
| 250 | 4,55572 Kč | 1 138,93 Kč |
| 500 | 4,33734 Kč | 2 168,67 Kč |
| 1 000 | 4,16684 Kč | 4 166,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93573 Kč | 11 807,19 Kč |
| 6 000 | 3,82717 Kč | 22 963,02 Kč |
| 9 000 | 3,77280 Kč | 33 955,20 Kč |
| 15 000 | 3,71257 Kč | 55 688,55 Kč |
| 21 000 | 3,67735 Kč | 77 224,35 Kč |
| 30 000 | 3,64348 Kč | 109 304,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











