
GG0402126R042P | |
|---|---|
DigiKey Part Number | 478-GG0402126R042PTR-ND - Tape & Reel (TR) 478-GG0402126R042PCT-ND - Cut Tape (CT) 478-GG0402126R042PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG0402126R042P |
Description | TVS DIODE 12VWM 22VC 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 6A Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 18V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 6A | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,28670 Kč | 228,67 Kč |
| 500 | 1,68236 Kč | 841,18 Kč |
| 1 000 | 1,48666 Kč | 1 486,66 Kč |
| 2 000 | 1,32162 Kč | 2 643,24 Kč |
| 5 000 | 1,14238 Kč | 5 711,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,03140 Kč | 10 314,00 Kč |
| 20 000 | 0,93798 Kč | 18 759,60 Kč |
| 30 000 | 0,89036 Kč | 26 710,80 Kč |
| 50 000 | 0,83684 Kč | 41 842,00 Kč |
| 70 000 | 0,80514 Kč | 56 359,80 Kč |
| 100 000 | 0,77433 Kč | 77 433,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











