
SN74AHCT126BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT126BQARTR-ND - Tape & Reel (TR) 296-SN74AHCT126BQARCT-ND - Cut Tape (CT) 296-SN74AHCT126BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT126BQAR |
Description | IC BUFF 4.5V/5.5V 14-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-WFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-WQFN (3x2.5) |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 100 | 7,75670 Kč | 775,67 Kč |
| 250 | 7,22332 Kč | 1 805,83 Kč |
| 500 | 6,90162 Kč | 3 450,81 Kč |
| 1 000 | 6,77878 Kč | 6 778,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,30948 Kč | 18 928,44 Kč |
| 6 000 | 6,14934 Kč | 36 896,04 Kč |
| 9 000 | 6,06915 Kč | 54 622,35 Kč |
| 15 000 | 5,98030 Kč | 89 704,50 Kč |
| 21 000 | 5,92838 Kč | 124 495,98 Kč |
| 30 000 | 5,87845 Kč | 176 353,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


