Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT125BQ,115

DigiKey Part Number
1727-6782-2-ND - Tape & Reel (TR)
1727-6782-1-ND - Cut Tape (CT)
1727-6782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT125BQ,115
Description
IC BUFF 4.5V/5.5V 14-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-VFQFN Exposed Pad
Number of Elements
4
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,73200 Kč57,32 Kč
255,10680 Kč127,67 Kč
1004,41590 Kč441,59 Kč
2504,08620 Kč1 021,55 Kč
5003,88672 Kč1 943,36 Kč
1 0003,72316 Kč3 723,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,52073 Kč10 562,19 Kč
6 0003,42169 Kč20 530,14 Kč
9 0003,37207 Kč30 348,63 Kč
15 0003,31712 Kč49 756,80 Kč
21 0003,28501 Kč68 985,21 Kč
30 0003,25411 Kč97 623,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč