
74AHCT125S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT125S14-13TR-ND - Tape & Reel (TR) 31-74AHCT125S14-13CT-ND - Cut Tape (CT) 31-74AHCT125S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT125S14-13 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT125S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 2,83040 Kč | 70,76 Kč |
| 100 | 2,42110 Kč | 242,11 Kč |
| 250 | 2,22412 Kč | 556,03 Kč |
| 500 | 2,10526 Kč | 1 052,63 Kč |
| 1 000 | 2,00741 Kč | 2 007,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,90402 Kč | 4 760,05 Kč |
| 5 000 | 1,84178 Kč | 9 208,90 Kč |
| 7 500 | 1,81062 Kč | 13 579,65 Kč |
| 12 500 | 1,77606 Kč | 22 200,75 Kč |
| 17 500 | 1,75586 Kč | 30 727,55 Kč |
| 25 000 | 1,73645 Kč | 43 411,25 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




