74LVC2G125DCURE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 13,05000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 13,46780 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,12862 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 12,65301 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,15032 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,15032 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 57 854
Unit Price: 18,10301 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 520
Unit Price: 13,68000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,21000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 234
Unit Price: 23,37000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,63000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 18 865
Unit Price: 23,37000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 22 355
Unit Price: 11,16000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 262
Unit Price: 23,37000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G125DCURE4

DigiKey Part Number
74LVC2G125DCURE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G125DCURE4
Description
IC BUFF NON-INVERT 5.5V 8-VSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G125DCURE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,15032 Kč18 450,96 Kč
6 0005,99350 Kč35 961,00 Kč
9 0005,91496 Kč53 234,64 Kč
15 0005,82792 Kč87 418,80 Kč
21 0005,77704 Kč121 317,84 Kč
30 0005,72815 Kč171 844,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,15032 Kč
Unit Price with VAT:7,44189 Kč