
74LVC2G241DCUTG4 | |
|---|---|
DigiKey Part Number | 74LVC2G241DCUTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G241DCUTG4 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G241DCUTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 12,65301 Kč | 9 489,76 Kč |
| 1 250 | 12,35163 Kč | 15 439,54 Kč |
| 1 750 | 12,17556 Kč | 21 307,23 Kč |
| 2 500 | 12,00616 Kč | 30 015,40 Kč |
| 6 250 | 11,64149 Kč | 72 759,31 Kč |
| 12 500 | 11,42180 Kč | 142 772,50 Kč |
| Unit Price without VAT: | 12,65301 Kč |
|---|---|
| Unit Price with VAT: | 15,31014 Kč |

