Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC245APW | |
|---|---|
DigiKey Part Number | 296-26610-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC245APW |
Description | IC TXRX 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245APW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX245MTC | onsemi | 1 203 | 74LCX245MTC-ND | 17,22000 Kč | Direct |
| 74LCX245MTCX | onsemi | 0 | 74LCX245MTCXCT-ND | 17,22000 Kč | Similar |
| 74LCXH245MTCX | onsemi | 0 | 74LCXH245MTCXTR-ND | 0,00000 Kč | Similar |
| 74LVC2245APW,118 | Nexperia USA Inc. | 1 776 | 1727-4119-1-ND | 13,44000 Kč | Similar |
| 74LVC245ADB,112 | Nexperia USA Inc. | 0 | 1727-7285-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 70 | 13,58271 Kč | 950,79 Kč |
| 140 | 12,86129 Kč | 1 800,58 Kč |
| 280 | 12,26732 Kč | 3 434,85 Kč |
| 560 | 11,77800 Kč | 6 595,68 Kč |
| 1 050 | 11,40971 Kč | 11 980,20 Kč |
| 2 520 | 10,99395 Kč | 27 704,75 Kč |
| 5 040 | 10,73014 Kč | 54 079,91 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |












