
74LVCH245APW,118 | |
|---|---|
DigiKey Part Number | 1727-4041-2-ND - Tape & Reel (TR) 1727-4041-1-ND - Cut Tape (CT) 1727-4041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH245APW,118 |
Description | IC TXRX 1.2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,30040 Kč | 107,51 Kč |
| 100 | 3,70610 Kč | 370,61 Kč |
| 250 | 3,42184 Kč | 855,46 Kč |
| 500 | 3,25092 Kč | 1 625,46 Kč |
| 1 000 | 3,10980 Kč | 3 109,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,96097 Kč | 7 402,43 Kč |
| 5 000 | 2,87122 Kč | 14 356,10 Kč |
| 7 500 | 2,82627 Kč | 21 197,03 Kč |
| 12 500 | 2,77649 Kč | 34 706,12 Kč |
| 17 500 | 2,74738 Kč | 48 079,15 Kč |
| 25 000 | 2,71939 Kč | 67 984,75 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

