74LVC245ADB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


onsemi
In Stock: 1 204
Unit Price: 17,22000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 17,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 26,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 294
Unit Price: 13,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 293
Unit Price: 49,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 101
Unit Price: 22,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 18 689
Unit Price: 22,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 318
Unit Price: 19,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 861
Unit Price: 17,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 665
Unit Price: 20,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 899
Unit Price: 9,00144 Kč
Datasheet

Similar


Texas Instruments
In Stock: 352
Unit Price: 23,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 192
Unit Price: 20,37000 Kč
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC245ADB,112

DigiKey Part Number
1727-7285-ND
Manufacturer
Manufacturer Product Number
74LVC245ADB,112
Description
IC TXRX NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC245ADB,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types