Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH245ADBR

DigiKey Part Number
296-8611-2-ND - Tape & Reel (TR)
296-8611-1-ND - Cut Tape (CT)
296-8611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCH245ADBR
Description
IC TXRX NON-INVERT 3.6V 20-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH245ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,62800 Kč136,28 Kč
2512,27960 Kč306,99 Kč
10010,79930 Kč1 079,93 Kč
25010,09248 Kč2 523,12 Kč
5009,66664 Kč4 833,32 Kč
1 0009,63808 Kč9 638,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,02725 Kč18 054,50 Kč
4 0008,78955 Kč35 158,20 Kč
6 0008,67056 Kč52 023,36 Kč
10 0008,53871 Kč85 387,10 Kč
14 0008,46167 Kč118 463,38 Kč
20 0008,38753 Kč167 750,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč