
SN74LVCR2245APW | |
|---|---|
DigiKey Part Number | 296-34081-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCR2245APW |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR2245APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 70 | 14,26957 Kč | 998,87 Kč |
| 140 | 13,51671 Kč | 1 892,34 Kč |
| 280 | 12,89804 Kč | 3 611,45 Kč |
| 560 | 12,38770 Kč | 6 937,11 Kč |
| 1 050 | 12,00366 Kč | 12 603,84 Kč |
| 2 520 | 11,57006 Kč | 29 156,55 Kč |
| 5 040 | 11,29497 Kč | 56 926,65 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

