Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX245MTC

DigiKey Part Number
74LCX245MTC-ND
Manufacturer
Manufacturer Product Number
74LCX245MTC
Description
IC TXRX 2V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX245MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV74LCX245DTR2Gonsemi2 490488-NLV74LCX245DTR2GCT-ND18,27000 KčSimilar
74LVC245AT20-13Diodes Incorporated15131-74LVC245AT20-13CT-ND10,29000 KčDirect
SN74LVC245ADGVRTexas Instruments8 294296-8502-1-ND13,44000 KčSimilar
SN74LVCH245ADGVRTexas Instruments5 861296-8612-1-ND17,43000 KčSimilar
SN74LVCZ245ADBRTexas Instruments42 000296-9877-1-ND36,54000 KčSimilar
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1012,26300 Kč122,63 Kč
739,94096 Kč725,69 Kč
1469,39158 Kč1 371,17 Kč
2928,93997 Kč2 610,47 Kč
5118,63425 Kč4 412,10 Kč
1 0228,31660 Kč8 499,57 Kč
2 5557,98130 Kč20 392,22 Kč
5 0377,78293 Kč39 202,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč