
74LCX244MTC | |
|---|---|
DigiKey Part Number | 74LCX244MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX244MTC |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX244MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC244AT20-13 | Diodes Incorporated | 1 743 | 31-74LVC244AT20-13CT-ND | 9,03000 Kč | Direct |
| SN74LVC244APWRG3 | Texas Instruments | 3 912 | 296-27784-1-ND | 22,47000 Kč | Similar |
| SN74LVCH244APW | Rochester Electronics, LLC | 24 483 | 2156-SN74LVCH244APW-ND | 23,10000 Kč | Similar |
| SN74LVCZ244ADBR | Texas Instruments | 39 592 | 296-9874-1-ND | 38,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 73 | 9,34562 Kč | 682,23 Kč |
| 146 | 8,82493 Kč | 1 288,44 Kč |
| 292 | 8,39705 Kč | 2 451,94 Kč |
| 511 | 8,10705 Kč | 4 142,70 Kč |
| 1 022 | 7,80563 Kč | 7 977,35 Kč |
| 2 555 | 7,48745 Kč | 19 130,43 Kč |
| 5 037 | 7,29923 Kč | 36 766,22 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |








