Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH244APW

DigiKey Part Number
296-26636-5-ND
Manufacturer
Manufacturer Product Number
SN74LVCH244APW
Description
IC BUFF 1.65V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH244APW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 625
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,63000 Kč166,30 Kč
7013,65171 Kč955,62 Kč
14012,92729 Kč1 809,82 Kč
28012,33032 Kč3 452,49 Kč
56011,83913 Kč6 629,91 Kč
1 05011,46910 Kč12 042,55 Kč
2 52011,05162 Kč27 850,08 Kč
5 04010,78660 Kč54 364,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč

Other Suppliers on DigiKey

22 869In Stock
Ships from Rochester Electronics, LLC