
SN74LVC244APW | |
|---|---|
DigiKey Part Number | 296-26609-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC244APW |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244APW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 70 | 13,82271 Kč | 967,59 Kč |
| 140 | 13,09079 Kč | 1 832,71 Kč |
| 280 | 12,48782 Kč | 3 496,59 Kč |
| 560 | 11,99173 Kč | 6 715,37 Kč |
| 1 050 | 11,61770 Kč | 12 198,58 Kč |
| 2 520 | 11,19560 Kč | 28 212,91 Kč |
| 5 040 | 10,92783 Kč | 55 076,26 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |










