
SN74LVC00APW | |
|---|---|
DigiKey Part Number | 296-26570-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC00APW |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00APW Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 90 | 12,59411 Kč | 1 133,47 Kč |
| 180 | 11,95256 Kč | 2 151,46 Kč |
| 270 | 11,63056 Kč | 3 140,25 Kč |
| 540 | 11,15928 Kč | 6 026,01 Kč |
| 1 080 | 10,77081 Kč | 11 632,47 Kč |
| 2 520 | 10,38835 Kč | 26 178,64 Kč |
| 5 040 | 10,13645 Kč | 51 087,71 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |



