
SN74LVC32APW | |
|---|---|
DigiKey Part Number | 296-26625-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC32APW |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32APW Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 3.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 90 | 11,88256 Kč | 1 069,43 Kč |
| 180 | 11,27011 Kč | 2 028,62 Kč |
| 270 | 10,96407 Kč | 2 960,30 Kč |
| 540 | 10,51533 Kč | 5 678,28 Kč |
| 1 080 | 10,14593 Kč | 10 957,60 Kč |
| 2 520 | 9,78182 Kč | 24 650,19 Kč |
| 5 040 | 9,54209 Kč | 48 092,13 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |





