
TPSM861257RDXR | |
|---|---|
DigiKey Part Number | 296-TPSM861257RDXRTR-ND - Tape & Reel (TR) 296-TPSM861257RDXRCT-ND - Cut Tape (CT) 296-TPSM861257RDXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM861257RDXR |
Description | 3V TO 17V INPUT VOLTAGE, 1A FCCM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 1A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM861257RDXR Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 5.5 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 7-PowerFQFN Module |
Voltage - Input (Min) 3V | Size / Dimension 0.16" L x 0.13" W x 0.08" H (4.0mm x 3.3mm x 2.0mm) |
Voltage - Input (Max) 17V | Supplier Device Package 7-QFN-FCMOD (4x3.3) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 40,94600 Kč | 409,46 Kč |
| 25 | 37,42680 Kč | 935,67 Kč |
| 100 | 33,54850 Kč | 3 354,85 Kč |
| 250 | 31,70112 Kč | 7 925,28 Kč |
| 500 | 30,93846 Kč | 15 469,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,53803 Kč | 85 614,09 Kč |
| 6 000 | 27,98393 Kč | 167 903,58 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |











