
TPSM861253RDXR | |
|---|---|
DigiKey Part Number | 296-TPSM861253RDXRTR-ND - Tape & Reel (TR) 296-TPSM861253RDXRCT-ND - Cut Tape (CT) 296-TPSM861253RDXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM861253RDXR |
Description | BUCK CONVERTERS (INTERGRATED IND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 3.8V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM861253RDXR Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Power (Watts) 3.3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 7-PowerFQFN Module |
Voltage - Input (Min) 3.8V | Size / Dimension 0.16" L x 0.13" W x 0.08" H (4.0mm x 3.3mm x 2.0mm) |
Voltage - Input (Max) 17V | Supplier Device Package 7-QFN-FCMOD (4x3.3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,46800 Kč | 384,68 Kč |
| 25 | 35,12560 Kč | 878,14 Kč |
| 100 | 31,45710 Kč | 3 145,71 Kč |
| 250 | 29,70796 Kč | 7 426,99 Kč |
| 500 | 28,91424 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,71128 Kč | 80 133,84 Kč |
| 6 000 | 26,18629 Kč | 157 117,74 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |









