
LMX2572RHAT | |
|---|---|
DigiKey Part Number | 296-47540-2-ND - Tape & Reel (TR) 296-47540-1-ND - Cut Tape (CT) 296-47540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2572RHAT |
Description | IC FREQ SYNTH 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 6.4GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2572RHAT Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Texas Instruments | Frequency - Max 6.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 3V ~ 3.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Frequency Synthesizer (RF) | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 40-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 40-VQFN (6x6) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,43000 Kč | 926,43 Kč |
| 10 | 756,83100 Kč | 7 568,31 Kč |
| 25 | 714,46960 Kč | 17 861,74 Kč |
| 100 | 687,64460 Kč | 68 764,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 645,73888 Kč | 161 434,72 Kč |
| Unit Price without VAT: | 926,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,98030 Kč |











