
PS2012GT2-R50-T1 | |
|---|---|
DigiKey Part Number | 408-2050-2-ND - Tape & Reel (TR) 408-2050-1-ND - Cut Tape (CT) 408-2050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2012GT2-R50-T1 |
Description | RF POWER DIVIDER 0HZ-20GHZ 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 20 GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PS2012GT2-R50-T1 Models |
Category | Insertion Loss 6dB |
Manufacturer Susumu | Frequency 0 Hz ~ 20 GHz |
Series | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 53,67100 Kč | 536,71 Kč |
| 25 | 49,85760 Kč | 1 246,44 Kč |
| 50 | 47,24140 Kč | 2 362,07 Kč |
| 100 | 44,86010 Kč | 4 486,01 Kč |
| 250 | 42,06656 Kč | 10 516,64 Kč |
| 500 | 40,21200 Kč | 20 106,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,87085 Kč | 41 870,85 Kč |
| 2 000 | 40,29275 Kč | 80 585,50 Kč |
| 3 000 | 39,45944 Kč | 118 378,32 Kč |
| 5 000 | 38,49790 Kč | 192 489,50 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |








