
PS3216GT2-R50-T1 | |
|---|---|
DigiKey Part Number | 408-2051-2-ND - Tape & Reel (TR) 408-2051-1-ND - Cut Tape (CT) 408-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS3216GT2-R50-T1 |
Description | RF POWER DIVIDER 0HZ-20GHZ 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 20 GHz 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PS3216GT2-R50-T1 Models |
Category | Insertion Loss 6dB |
Manufacturer Susumu | Frequency 0 Hz ~ 20 GHz |
Series | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 78,53300 Kč | 785,33 Kč |
| 25 | 73,00600 Kč | 1 825,15 Kč |
| 50 | 69,23880 Kč | 3 461,94 Kč |
| 100 | 65,82030 Kč | 6 582,03 Kč |
| 250 | 61,82988 Kč | 15 457,47 Kč |
| 500 | 59,18874 Kč | 29 594,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,72236 Kč | 61 722,36 Kč |
| 2 000 | 59,48545 Kč | 118 970,90 Kč |
| 3 000 | 58,30697 Kč | 174 920,91 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |





