
STD20NF06LT4 | |
|---|---|
DigiKey Part Number | 497-5888-2-ND - Tape & Reel (TR) 497-5888-1-ND - Cut Tape (CT) 497-5888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD20NF06LT4 |
Description | MOSFET N-CH 60V 24A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD20NF06LT4 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 100 | 15,70860 Kč | 1 570,86 Kč |
| 500 | 12,36866 Kč | 6 184,33 Kč |
| 1 000 | 11,29398 Kč | 11 293,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,13086 Kč | 25 327,15 Kč |
| 5 000 | 9,41223 Kč | 47 061,15 Kč |
| 7 500 | 9,04622 Kč | 67 846,65 Kč |
| 12 500 | 8,63507 Kč | 107 938,38 Kč |
| 17 500 | 8,45169 Kč | 147 904,57 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |









