
74LVC245AT20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC245AT20-13TR-ND - Tape & Reel (TR) 31-74LVC245AT20-13CT-ND - Cut Tape (CT) 31-74LVC245AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC245AT20-13 |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,38320 Kč | 159,58 Kč |
| 100 | 5,54560 Kč | 554,56 Kč |
| 250 | 5,14452 Kč | 1 286,13 Kč |
| 500 | 4,90304 Kč | 2 451,52 Kč |
| 1 000 | 4,73883 Kč | 4 738,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,49374 Kč | 11 234,35 Kč |
| 5 000 | 4,36712 Kč | 21 835,60 Kč |
| 7 500 | 4,30369 Kč | 32 277,67 Kč |
| 12 500 | 4,23342 Kč | 52 917,75 Kč |
| 17 500 | 4,19234 Kč | 73 365,95 Kč |
| 25 000 | 4,15286 Kč | 103 821,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


