Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74LCX245DTR2G

DigiKey Part Number
488-NLV74LCX245DTR2GTR-ND - Tape & Reel (TR)
488-NLV74LCX245DTR2GCT-ND - Cut Tape (CT)
488-NLV74LCX245DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74LCX245DTR2G
Description
IC TXRX NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74LCX245DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 490
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,12400 Kč131,24 Kč
2511,82600 Kč295,65 Kč
10010,38980 Kč1 038,98 Kč
2509,70528 Kč2 426,32 Kč
5009,29288 Kč4 646,44 Kč
1 0008,95334 Kč8 953,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,56886 Kč21 422,15 Kč
5 0007,92259 Kč39 612,95 Kč
7 5007,59444 Kč56 958,30 Kč
12 5007,55666 Kč94 458,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč