
SN74LVCR2245APWR | |
|---|---|
DigiKey Part Number | 296-8624-2-ND - Tape & Reel (TR) 296-8624-1-ND - Cut Tape (CT) 296-8624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCR2245APWR |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR2245APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 25 | 13,26240 Kč | 331,56 Kč |
| 100 | 11,67910 Kč | 1 167,91 Kč |
| 250 | 10,92400 Kč | 2 731,00 Kč |
| 500 | 10,47338 Kč | 5 236,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,78528 Kč | 19 570,56 Kč |
| 4 000 | 9,53141 Kč | 38 125,64 Kč |
| 6 000 | 9,40420 Kč | 56 425,20 Kč |
| 10 000 | 9,26333 Kč | 92 633,30 Kč |
| 14 000 | 9,18099 Kč | 128 533,86 Kč |
| 20 000 | 9,10178 Kč | 182 035,60 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

