
MC74LCX245DTG | |
|---|---|
DigiKey Part Number | MC74LCX245DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX245DTG |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX245DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 75 | 13,02440 Kč | 976,83 Kč |
| 150 | 12,33840 Kč | 1 850,76 Kč |
| 300 | 11,77357 Kč | 3 532,07 Kč |
| 525 | 11,39091 Kč | 5 980,23 Kč |
| 1 050 | 10,99355 Kč | 11 543,23 Kč |
| 2 550 | 10,58546 Kč | 26 992,92 Kč |
| 5 025 | 10,33544 Kč | 51 935,59 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |










