
SN74LVC245APWT | |
|---|---|
DigiKey Part Number | 296-49918-2-ND - Tape & Reel (TR) 296-49918-1-ND - Cut Tape (CT) 296-49918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC245APWT |
Description | IC TXRX 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245APWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 14,95040 Kč | 373,76 Kč |
| 100 | 13,19510 Kč | 1 319,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,35692 Kč | 3 089,23 Kč |
| 500 | 11,85170 Kč | 5 925,85 Kč |
| 750 | 11,59873 Kč | 8 699,05 Kč |
| 1 250 | 11,31859 Kč | 14 148,24 Kč |
| 1 750 | 11,15474 Kč | 19 520,80 Kč |
| 2 500 | 10,99724 Kč | 27 493,10 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


