SN74LVC1G17QDBVRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 54 135
Unit Price: 0,13000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 628
Unit Price: 0,55000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12 722
Unit Price: 0,71000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,06000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 644
Unit Price: 0,09000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 250
Unit Price: 0,09000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8 194
Unit Price: 0,11000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 617
Unit Price: 0,12000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 23 973
Unit Price: 0,11000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 336
Unit Price: 0,09000 Kč
Datasheet

Parametric Equivalent


UMW
In Stock: 3 861
Unit Price: 0,14000 Kč
Datasheet

Parametric Equivalent


EVVO
In Stock: 1 490
Unit Price: 0,09000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G17QDBVRQ1

DigiKey Part Number
296-32300-2-ND - Tape & Reel (TR)
296-32300-1-ND - Cut Tape (CT)
296-32300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G17QDBVRQ1
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G17QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,34700 Kč43,47 Kč
253,85520 Kč96,38 Kč
1003,31560 Kč331,56 Kč
2503,05732 Kč764,33 Kč
5002,90150 Kč1 450,75 Kč
1 0002,77342 Kč2 773,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,61509 Kč7 845,27 Kč
6 0002,53761 Kč15 225,66 Kč
9 0002,49881 Kč22 489,29 Kč
15 0002,45581 Kč36 837,15 Kč
21 0002,43069 Kč51 044,49 Kč
30 0002,40652 Kč72 195,60 Kč
75 0002,35449 Kč176 586,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč