Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G17W5-7

DigiKey Part Number
74LVC1G17W5-7TR-ND - Tape & Reel (TR)
74LVC1G17W5-7CT-ND - Cut Tape (CT)
74LVC1G17W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G17W5-7
Description
IC BUFFER NON-INVERT 5.5V SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G17W5-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,78500 Kč17,85 Kč
251,56240 Kč39,06 Kč
1001,31870 Kč131,87 Kč
2501,20192 Kč300,48 Kč
5001,13138 Kč565,69 Kč
1 0001,07363 Kč1 073,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,00202 Kč3 006,06 Kč
6 0000,96706 Kč5 802,36 Kč
9 0000,94953 Kč8 545,77 Kč
15 0000,93011 Kč13 951,65 Kč
21 0000,91876 Kč19 293,96 Kč
30 0000,90784 Kč27 235,20 Kč
75 0000,88434 Kč66 325,50 Kč
150 0000,87018 Kč130 527,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč