
SN74LVC1G17DBVRG4 | |
|---|---|
DigiKey Part Number | 296-37652-2-ND - Tape & Reel (TR) 296-37652-1-ND - Cut Tape (CT) 296-37652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17DBVRG4 |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17DBVRG4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G17DBVR | Texas Instruments | 48 900 | 296-11933-1-ND | 0,13000 Kč | MFR Recommended |
| 74LVC1G17GW,125 | Nexperia USA Inc. | 947 | 1727-4117-1-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 8,52520 Kč | 213,13 Kč |
| 100 | 7,44590 Kč | 744,59 Kč |
| 250 | 6,93016 Kč | 1 732,54 Kč |
| 500 | 6,61982 Kč | 3 309,91 Kč |
| 1 000 | 6,48964 Kč | 6 489,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,04798 Kč | 18 143,94 Kč |
| 6 000 | 5,89337 Kč | 35 360,22 Kč |
| 9 000 | 5,81591 Kč | 52 343,19 Kč |
| 15 000 | 5,73010 Kč | 85 951,50 Kč |
| 21 000 | 5,67996 Kč | 119 279,16 Kč |
| 30 000 | 5,63173 Kč | 168 951,90 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |










