
1ED3142MU12FXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3142MU12FXUMA1TR-ND - Tape & Reel (TR) 448-1ED3142MU12FXUMA1CT-ND - Cut Tape (CT) 448-1ED3142MU12FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3142MU12FXUMA1 |
Description | ISOLATED DRIVER |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 6.5A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8-72 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3142MU12FXUMA1 Models |
Category | Rise / Fall Time (Typ) 20ns, 20ns (Max) |
Mfr | Current - Output High, Low 3.5A, 3.5A |
Series | Current - Peak Output 6.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 14V ~ 32V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Isolation 3000Vrms | Supplier Device Package PG-DSO-8-72 |
Common Mode Transient Immunity (Min) 300kV/µs | Approval Agency UL |
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 25 | 25,13520 Kč | 628,38 Kč |
| 100 | 22,31960 Kč | 2 231,96 Kč |
| 250 | 20,97648 Kč | 5 244,12 Kč |
| 500 | 20,16644 Kč | 10 083,22 Kč |
| 1 000 | 19,49989 Kč | 19 499,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,71631 Kč | 46 790,78 Kč |
| 5 000 | 18,29349 Kč | 91 467,45 Kč |
| 7 500 | 18,08177 Kč | 135 613,27 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |











