
IPT60R035CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT60R035CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPT60R035CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPT60R035CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT60R035CFD7XTMA1 |
Description | MOSFET N-CH 600V 67A 8HSOF |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 67A (Tc) 351W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPT60R035CFD7XTMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.25mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 109 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4354 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 351W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-HSOF-8-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 24.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,08000 Kč | 292,08 Kč |
| 10 | 202,23200 Kč | 2 022,32 Kč |
| 100 | 151,47330 Kč | 15 147,33 Kč |
| 500 | 136,94056 Kč | 68 470,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 117,13388 Kč | 234 267,76 Kč |
| Unit Price without VAT: | 292,08000 Kč |
|---|---|
| Unit Price with VAT: | 353,41680 Kč |



















