


UCC27211AQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-43737-2-ND - Tape & Reel (TR) 296-43737-1-ND - Cut Tape (CT) 296-43737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27211AQDDARQ1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27211AQDDARQ1 Models |
Category | Current - Peak Output (Source, Sink) 4A, 4A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 120 V |
Part Status Active | Rise / Fall Time (Typ) 7.2ns, 5.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage - Supply 8V ~ 17V | Supplier Device Package 8-SO PowerPad |
Logic Voltage - VIL, VIH 1.2V, 2.55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 46,92500 Kč | 469,25 Kč |
| 25 | 42,95400 Kč | 1 073,85 Kč |
| 100 | 38,60140 Kč | 3 860,14 Kč |
| 250 | 36,52548 Kč | 9 131,37 Kč |
| 500 | 35,86562 Kč | 17 932,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,15649 Kč | 82 891,22 Kč |
| 5 000 | 32,50129 Kč | 162 506,45 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |











