IST015N06NM5AUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUA180N10S5N029AUMA1

DigiKey Part Number
448-IAUA180N10S5N029AUMA1TR-ND - Tape & Reel (TR)
448-IAUA180N10S5N029AUMA1CT-ND - Cut Tape (CT)
448-IAUA180N10S5N029AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUA180N10S5N029AUMA1
Description
MOSFET_(75V 120V( PG-HSOF-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 180A (Tj) 221W (Tc) Surface Mount PG-HSOF-5-4
Datasheet
 Datasheet
EDA/CAD Models
IAUA180N10S5N029AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.9mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
3.8V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7673 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
221W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-5-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 868
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,81000 Kč77,81 Kč
1055,59400 Kč555,94 Kč
10039,89760 Kč3 989,76 Kč
50036,68472 Kč18 342,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,97105 Kč59 942,10 Kč
Manufacturers Standard Package
Unit Price without VAT:77,81000 Kč
Unit Price with VAT:94,15010 Kč