New Product
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27301AQDRQ1

DigiKey Part Number
296-UCC27301AQDRQ1TR-ND - Tape & Reel (TR)
296-UCC27301AQDRQ1CT-ND - Cut Tape (CT)
296-UCC27301AQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27301AQDRQ1
Description
AUTOMOTIVE 120V 4A HALF-BRIDGE D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
3.7A, 4.5A
Manufacturer
Texas Instruments
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
120 V
Part Status
Active
Rise / Fall Time (Typ)
7.2ns, 5.5ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Grade
Automotive
Number of Drivers
2
Qualification
AEC-Q100
Gate Type
MOSFET (N-Channel)
Mounting Type
Surface Mount
Voltage - Supply
8V ~ 17V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Logic Voltage - VIL, VIH
1.9V, 1.9V
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 858
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,39000 Kč53,39 Kč
1039,64600 Kč396,46 Kč
2536,23000 Kč905,75 Kč
10032,46370 Kč3 246,37 Kč
25030,66928 Kč7 667,32 Kč
50029,89844 Kč14 949,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,59586 Kč82 787,58 Kč
6 00027,05730 Kč162 343,80 Kč
Manufacturers Standard Package
Unit Price without VAT:53,39000 Kč
Unit Price with VAT:64,60190 Kč