
RPF1014330M100K | |
|---|---|
DigiKey Part Number | 478-RPF1014330M100KCT-ND - Cut Tape (CT) 478-RPF1014330M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF1014330M100K |
Description | CAP ALUM POLY 33UF 20% 100V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum - Polymer Capacitors Radial, Can 38mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 50 | 23,33720 Kč | 1 166,86 Kč |
| 100 | 21,28570 Kč | 2 128,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 17,44023 Kč | 10 464,14 Kč |
| 1 200 | 16,38159 Kč | 19 657,91 Kč |
| 1 800 | 15,84742 Kč | 28 525,36 Kč |
| 3 000 | 15,25204 Kč | 45 756,12 Kč |
| 4 200 | 14,90228 Kč | 62 589,58 Kč |
| 6 000 | 14,56439 Kč | 87 386,34 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |




