


BD9E303UEFJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD9E303UEFJ-LBE2TR-ND - Tape & Reel (TR) 846-BD9E303UEFJ-LBE2CT-ND - Cut Tape (CT) 846-BD9E303UEFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E303UEFJ-LBE2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9E303UEFJ-LBH2 | Rohm Semiconductor | 29 | 846-BD9E303UEFJ-LBH2CT-ND | 113,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 37,79600 Kč | 377,96 Kč |
| 25 | 34,51240 Kč | 862,81 Kč |
| 100 | 30,89230 Kč | 3 089,23 Kč |
| 250 | 29,16876 Kč | 7 292,19 Kč |
| 500 | 28,36830 Kč | 14 184,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,37139 Kč | 65 928,48 Kč |
| 5 000 | 25,82720 Kč | 129 136,00 Kč |
| 7 500 | 25,55482 Kč | 191 661,15 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |











