


BD9E303UEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD9E303UEFJ-LBH2TR-ND - Tape & Reel (TR) 846-BD9E303UEFJ-LBH2CT-ND - Cut Tape (CT) 846-BD9E303UEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E303UEFJ-LBH2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9E303UEFJ-LBE2 | Rohm Semiconductor | 2 460 | 846-BD9E303UEFJ-LBE2CT-ND | 51,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 86,78500 Kč | 867,85 Kč |
| 25 | 80,06120 Kč | 2 001,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 70,00900 Kč | 17 502,25 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |

