Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G17DBVRG4

DigiKey Part Number
296-37652-2-ND - Tape & Reel (TR)
296-37652-1-ND - Cut Tape (CT)
296-37652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G17DBVRG4
Description
IC BUFF 1.65V SOT-23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G17DBVRG4 Models
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G17DBVRTexas Instruments48 900296-11933-1-ND3,15000 KčMFR Recommended
74LVC1G17GW,125Nexperia USA Inc.9471727-4117-1-ND2,10000 KčSimilar
In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,51200 Kč95,12 Kč
258,52520 Kč213,13 Kč
1007,44590 Kč744,59 Kč
2506,93016 Kč1 732,54 Kč
5006,61982 Kč3 309,91 Kč
1 0006,48964 Kč6 489,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,04798 Kč18 143,94 Kč
6 0005,89337 Kč35 360,22 Kč
9 0005,81591 Kč52 343,19 Kč
15 0005,73010 Kč85 951,50 Kč
21 0005,67996 Kč119 279,16 Kč
30 0005,63173 Kč168 951,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč