SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G17QW5-7

DigiKey Part Number
31-74LVC1G17QW5-7TR-ND - Tape & Reel (TR)
31-74LVC1G17QW5-7CT-ND - Cut Tape (CT)
31-74LVC1G17QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G17QW5-7
Description
IC BUFFER NON-INVERT 5.5V SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 088
Factory Stock: 63 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,02100 Kč20,21 Kč
251,77680 Kč44,42 Kč
1001,50300 Kč150,30 Kč
2501,37248 Kč343,12 Kč
5001,29332 Kč646,66 Kč
1 0001,22869 Kč1 228,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14856 Kč3 445,68 Kč
6 0001,10934 Kč6 656,04 Kč
9 0001,08971 Kč9 807,39 Kč
15 0001,06795 Kč16 019,25 Kč
21 0001,05524 Kč22 160,04 Kč
30 0001,04301 Kč31 290,30 Kč
75 0001,01667 Kč76 250,25 Kč
150 0001,00080 Kč150 120,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč