


LM2940T-9.0/NOPB | |
|---|---|
DigiKey Part Number | LM2940T-9.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2940T-9.0/NOPB |
Description | IC REG LINEAR 9V 1A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940T-9.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 64dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 9V | Supplier Device Package TO-220-3 |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940T-9.0 | Rochester Electronics, LLC | 6 522 | 2156-LM2940T-9.0-ND | 49,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,54200 Kč | 345,42 Kč |
| 45 | 29,92911 Kč | 1 346,81 Kč |
| 135 | 27,59296 Kč | 3 725,05 Kč |
| 270 | 26,44970 Kč | 7 141,42 Kč |
| 540 | 25,50907 Kč | 13 774,90 Kč |
| 1 035 | 24,77785 Kč | 25 645,07 Kč |
| 2 520 | 23,97155 Kč | 60 408,31 Kč |
| 5 040 | 23,46910 Kč | 118 284,26 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |



