
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 8 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220-3L |
Voltage - Output (Min/Fixed) 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,55930 Kč | 755,93 Kč |
| Unit Price without VAT: | 7,55930 Kč |
|---|---|
| Unit Price with VAT: | 9,14675 Kč |






