Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G17GV-Q100,1

DigiKey Part Number
1727-1020-2-ND - Tape & Reel (TR)
1727-1020-1-ND - Cut Tape (CT)
1727-1020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G17GV-Q100,1
Description
IC BUFF 1.65V SC-74A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
SC-74A, SOT-753
Number of Bits per Element
1
Supplier Device Package
SC-74A
Input Type
Schmitt Trigger
Base Product Number
Output Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ17DFT2Gonsemi20 447NL17SZ17DFT2GOSCT-ND2,10000 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,76400 Kč17,64 Kč
251,54560 Kč38,64 Kč
1001,30610 Kč130,61 Kč
2501,19100 Kč297,75 Kč
5001,12130 Kč560,65 Kč
1 0001,06376 Kč1 063,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,99286 Kč2 978,58 Kč
6 0000,95814 Kč5 748,84 Kč
9 0000,94073 Kč8 466,57 Kč
15 0000,92146 Kč13 821,90 Kč
21 0000,91019 Kč19 113,99 Kč
30 0000,89937 Kč26 981,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč