
SSR10HS-30013 | |
|---|---|
DigiKey Part Number | 399-19024-ND |
Manufacturer | |
Manufacturer Product Number | SSR10HS-30013 |
Description | CMC 1.3MH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.3 mH 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10HS-30013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.3 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 30,09000 Kč | 300,90 Kč |
| 25 | 27,75080 Kč | 693,77 Kč |
| 60 | 25,68400 Kč | 1 541,04 Kč |
| 120 | 24,15992 Kč | 2 899,19 Kč |
| 300 | 22,28377 Kč | 6 685,13 Kč |
| 540 | 21,15781 Kč | 11 425,22 Kč |
| 1 020 | 20,00307 Kč | 20 403,13 Kč |
| 5 040 | 17,37035 Kč | 87 546,56 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |











